
ED6359-000 | |
---|---|
DigiKey Part Number | ED6359-000-ND |
Manufacturer | |
Manufacturer Product Number | ED6359-000 |
Description | LABEL HEAT SHRINKABLE BLUE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.38" x 1.90" (9.5mm x 48.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" x 1.90" (9.5mm x 48.3mm) | |
Color | Blue | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -75°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,41197 € | 1 411,97 € |
Unit Price without VAT: | 1,41197 € |
---|---|
Unit Price with VAT: | 1,69436 € |