
EC1513-000 | |
|---|---|
DigiKey Part Number | EC1513-000-ND |
Manufacturer | |
Manufacturer Product Number | EC1513-000 |
Description | WIRE MARKER PUSH ON 6MM WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.24" L (6.0mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.217" ~ 0.350" (5.50mm ~ 8.90mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend L |
Series | Color White |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.24" L (6.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 0,02737 € | 465,29 € |
| Unit Price without VAT: | 0,02737 € |
|---|---|
| Unit Price with VAT: | 0,03284 € |

