
DWP-125-1-9-1IN | |
|---|---|
DigiKey Part Number | DWP-125-1-9-1IN-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-1-9-1IN |
Description | HEATSHRINK 1" WHITE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 White |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.100" (2.54mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life 60 Months |
Inner Diameter - Recovered 0.320" (8.13mm) | Base Product Number |

