
D-CT-50M-9.5-OUT-4 | |
|---|---|
DigiKey Part Number | 484-D-CT-50M-9.5-OUT-4-DS-ND |
Manufacturer | |
Manufacturer Product Number | D-CT-50M-9.5-OUT-4 |
Description | CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Yellow Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.130" (3.30mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 135°C | |
Shrink Temperature | - | |
Spool Size | 164.0' (50.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 2 | 9,20000 € | 18,40 € |
| 3 | 8,76000 € | 26,28 € |
| 5 | 8,23600 € | 41,18 € |
| 7 | 7,90857 € | 55,36 € |
| 10 | 7,57400 € | 75,74 € |
| 25 | 6,78080 € | 169,52 € |
| 50 | 6,23660 € | 311,83 € |
| 100 | 5,74010 € | 574,01 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 12,00000 € |

