
D-711-03 | |
|---|---|
DigiKey Part Number | D-711-03-ND |
Manufacturer | |
Manufacturer Product Number | D-711-03 |
Description | SLDR SLV WIRE-CONNECTOR 0.03" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve 0.030" (0.76mm) |
Datasheet | Datasheet |
Category | Type Wire to Connector |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.030" (0.76mm) |
Series | Length 0.330" (8.38mm) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,96855 € | 4 842,75 € |
| Unit Price without VAT: | 0,96855 € |
|---|---|
| Unit Price with VAT: | 1,16226 € |

