
D-148-0206 | |
|---|---|
DigiKey Part Number | D-148-0206-ND |
Manufacturer | |
Manufacturer Product Number | D-148-0206 |
Description | SLDR SLEEVE WIRE-PCB 0.175" BLU |
Customer Reference | |
Detailed Description | Wire to PCB Solder Sleeve Transparent - Blue 0.175" (4.45mm) |
Datasheet | Datasheet |
Category | Type Wire to PCB |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.175" (4.45mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,20700 € | 10 517,50 € |
| Unit Price without VAT: | 4,20700 € |
|---|---|
| Unit Price with VAT: | 5,04840 € |

