
D-144-47CS1371 | |
|---|---|
DigiKey Part Number | D-144-47CS1371-ND |
Manufacturer | |
Manufacturer Product Number | D-144-47CS1371 |
Description | SLDR SLV WIRE-WIRE 0.15/0.177" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.150" (3.81mm), 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.150" (3.81mm), 0.177" (4.50mm) |
Series | Length 1.055" (26.80mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Obsolete | Base Product Number |

