
5-1193591-8 | |
|---|---|
DigiKey Part Number | 5-1193591-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-1193591-8 |
Description | SLDR SLEEVE WIRE-WIR/PIN 0.068" |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.068" (1.73mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire/Pin |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.068" (1.73mm) |
Series | Length 0.400" (10.16mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Obsolete | Base Product Number |

