
D-110-00CS1290 | |
|---|---|
DigiKey Part Number | D-110-00CS1290-ND |
Manufacturer | |
Manufacturer Product Number | D-110-00CS1290 |
Description | SLDR SLEEVE WIRE-WIRE 0.058" BLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.058" (1.47mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.058" (1.47mm) | |
Length | 0.406" (10.31mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99038 € | 3 961,52 € |
| Unit Price without VAT: | 0,99038 € |
|---|---|
| Unit Price with VAT: | 1,18846 € |

