
D-110-0062 | |
|---|---|
DigiKey Part Number | D-110-0062-ND |
Manufacturer | |
Manufacturer Product Number | D-110-0062 |
Description | SLDR SLV WIRE-WIR/PIN 0.04/0.06" |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.040" (1.02mm), 0.060" (1.52mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire/Pin |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.040" (1.02mm), 0.060" (1.52mm) |
Series | Length 0.630" (16.00mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,60789 € | 1 519,73 € |
| Unit Price without VAT: | 0,60789 € |
|---|---|
| Unit Price with VAT: | 0,72947 € |

