
D-106-6015 | |
|---|---|
DigiKey Part Number | D-106-6015-ND |
Manufacturer | |
Manufacturer Product Number | D-106-6015 |
Description | SLDR SLV WIRE-WIRE 0.590/0.610" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.590" (14.99mm), 0.610" (15.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Wire to Wire | |
Diameter | 0.590" (14.99mm), 0.610" (15.49mm) | |
Length | 1.970" (50.04mm) | |
Color | Transparent - Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,37616 € | 3 188,08 € |
| Unit Price without VAT: | 6,37616 € |
|---|---|
| Unit Price with VAT: | 7,65139 € |

