
B-053-70-02 | |
|---|---|
DigiKey Part Number | B-053-70-02-ND |
Manufacturer | |
Manufacturer Product Number | B-053-70-02 |
Description | SLDR SLEEVE WIRE-WIRE 0.27/0.29" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.270" (6.86mm), 0.290" (7.37mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.270" (6.86mm), 0.290" (7.37mm) |
Series | Length 0.935" (23.75mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,80833 € | 5 523,33 € |
| Unit Price without VAT: | 13,80833 € |
|---|---|
| Unit Price with VAT: | 16,57000 € |

