
2-1194898-2 | |
|---|---|
DigiKey Part Number | 2-1194898-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1194898-2 |
Description | SLDR SLV WIRE-WIRE 0.179/0.197" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.179" (4.55mm), 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.179" (4.55mm), 0.197" (5.00mm) | |
Length | 0.679" (17.25mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 0,98547 € | 2 660,77 € |
| Unit Price without VAT: | 0,98547 € |
|---|---|
| Unit Price with VAT: | 1,18256 € |

