
CV3259-000 | |
|---|---|
DigiKey Part Number | 17-CV3259-000-ND |
Manufacturer | |
Manufacturer Product Number | CV3259-000 |
Description | RW-175-1/4-0-SP |
Customer Reference | |
Detailed Description | Heat Shrink 0.252" (6.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Shrinkage Ratio | - | |
Length | - | |
Inner Diameter - Supplied | 0.252" (6.40mm) | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | - | |
Features | - | |
Color | ||
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |

