
CU8721-000 | |
|---|---|
DigiKey Part Number | CU8721-000-ND |
Manufacturer | |
Manufacturer Product Number | CU8721-000 |
Description | COAX CABLE-STANDARD P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 50 Ohms |
Series | Jacket Color White |
Packaging Bulk | Conductor Material Steel, Copper Covered, Tin Coated |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.031" (0.79mm) |
Wire Gauge 30 AWG | Shield Material Copper, Tinned |
Conductor Strand 7 Strands / 38 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Thermorad® S | VoP, Velocity of Propagation 74.0 |
Jacket (Insulation) Diameter 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,65839 € | 13 291,95 € |
| Unit Price without VAT: | 2,65839 € |
|---|---|
| Unit Price with VAT: | 3,19007 € |

