
EP-762254-5-9 | |
|---|---|
DigiKey Part Number | EP-762254-5-9-ND |
Manufacturer | |
Manufacturer Product Number | EP-762254-5-9 |
Description | EP-762254-5-9 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Category | Applications General |
Manufacturer TE Connectivity Raychem Cable Protection | Color - Background White |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Material - Body Paper |
Label Type Die Cut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06971 € | 348,55 € |
| Unit Price without VAT: | 0,06971 € |
|---|---|
| Unit Price with VAT: | 0,08365 € |

