
CR8252-000 | |
|---|---|
DigiKey Part Number | CR8252-000-ND |
Manufacturer | |
Manufacturer Product Number | CR8252-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,64500 € | 36,45 € |
| 25 | 3,41680 € | 85,42 € |
| 50 | 3,25380 € | 162,69 € |
| 100 | 3,09830 € | 309,83 € |
| 300 | 2,86723 € | 860,17 € |
| 500 | 2,76576 € | 1 382,88 € |
| 1 000 | 2,63387 € | 2 633,87 € |
| 2 500 | 2,46913 € | 6 172,82 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |


