
CR-108-LSR | |
|---|---|
DigiKey Part Number | CR-108-LSR-ND |
Manufacturer | |
Manufacturer Product Number | CR-108-LSR |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.00" x 3.17" (25.4mm x 80.5mm) |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Laser Printer |
Series | Material Polyester |
Packaging 21 per Sheet | Label Size 1.00" x 3.17" (25.4mm x 80.5mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,61360 € | 15,34 € |
| 50 | 0,56460 € | 28,23 € |
| 100 | 0,52080 € | 52,08 € |
| 250 | 0,46928 € | 117,32 € |
| 500 | 0,43476 € | 217,38 € |
| 1 008 | 0,40328 € | 406,51 € |
| 5 040 | 0,34237 € | 1 725,54 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |


