
CP5069-000 | |
---|---|
DigiKey Part Number | CP5069-000-ND |
Manufacturer | |
Manufacturer Product Number | CP5069-000 |
Description | HEATSHRINK 0.107" CLEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.107" (2.72mm) 3 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.107" (2.72mm) | |
Inner Diameter - Recovered | 0.042" (1.07mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Fluid Resistant, Impact Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,94209 € | 4 855,23 € |
Unit Price without VAT: | 1,94209 € |
---|---|
Unit Price with VAT: | 2,33051 € |