
382A012-130-0 | |
---|---|
DigiKey Part Number | 382A012-130-0-ND |
Manufacturer | |
Manufacturer Product Number | 382A012-130-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ12 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 12 | |
Features | - | |
Color | Black | |
Material | - | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.240" (6.10mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.130" (3.30mm) | |
Large Recovered Length | 0.880" (22.35mm) | |
Small Recovered Length | 0.760" (19.30mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |