
CONVOLEX-1/2-0-SP-CS5807 | |
|---|---|
DigiKey Part Number | CONVOLEX-1/2-0-SP-CS5807-ND |
Manufacturer | |
Manufacturer Product Number | CONVOLEX-1/2-0-SP-CS5807 |
Description | HOSE CONVOLUTED 1/2" BLK |
Customer Reference | |
Detailed Description | Convoluted, Corrugated Wire Loom, Protective Hose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Material | - | |
Color | - | |
Length | - | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |


