
CN6613-000 | |
|---|---|
DigiKey Part Number | CN6613-000-ND |
Manufacturer | |
Manufacturer Product Number | CN6613-000 |
Description | HEATSHRINK 0.625" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.042" (1.07mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 36 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.312" (7.92mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 32,71610 € | 3 271,61 € |
| Unit Price without VAT: | 32,71610 € |
|---|---|
| Unit Price with VAT: | 39,25932 € |

