
CMC-0553-6-9CS2903 | |
|---|---|
DigiKey Part Number | CMC-0553-6-9CS2903-ND |
Manufacturer | |
Manufacturer Product Number | CMC-0553-6-9CS2903 |
Description | HOOK-UP DUAL WALL STRND 6AWG WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up, Dual Wall Wire 133/27 White 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.267" (6.78mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,72941 € | 17 729,41 € |
| Unit Price without VAT: | 17,72941 € |
|---|---|
| Unit Price with VAT: | 21,27529 € |

