
CM4008-000 | |
---|---|
DigiKey Part Number | CM4008-000-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CM4008-000 |
Description | LABEL HEAT SHRINKABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrinkable Label |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | - | |
Color | - | |
Material | - | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,65584 € | 4 967,52 € |
Unit Price without VAT: | 1,65584 € |
---|---|
Unit Price with VAT: | 1,98701 € |