
CM2499-000 | |
|---|---|
DigiKey Part Number | CM2499-000-ND |
Manufacturer | |
Manufacturer Product Number | CM2499-000 |
Description | HEATSHRINK 0.7" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.095" (2.41mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -40°C ~ 130°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.700" (17.78mm) | Shelf Life 36 Months |
Inner Diameter - Recovered 0.175" (4.45mm) | Base Product Number |

