
CJ0267-000 | |
|---|---|
DigiKey Part Number | CJ0267-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ0267-000 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer TE Connectivity Raychem Cable Protection | Material Fluoropolymer, Flame Retardant, Fluid Resistant |
Series | For Use With/Related Products T312M Thermal Transfer Printer |
Packaging Bulk | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 225°C |
Label Size 0.75" x 1.97" (19.0mm x 50.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,84889 € | 7 848,89 € |
| Unit Price without VAT: | 7,84889 € |
|---|---|
| Unit Price with VAT: | 9,41867 € |

