
CC8947-000 | |
|---|---|
DigiKey Part Number | CC8947-000-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC8947-000 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Packaging Tape & Box (TB) | Shelf Life 144 Months |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
Label Size 0.38" x 1.97" (9.5mm x 50.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,11177 € | 2 779,42 € |
| Unit Price without VAT: | 1,11177 € |
|---|---|
| Unit Price with VAT: | 1,33412 € |

