
CB5423-000 | |
|---|---|
DigiKey Part Number | CB5423-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5423-000 |
Description | HEATSHRINK 3/4" X 0.75' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.220" (5.59mm) |
Mfr | Recovered Wall Thickness 0.095" (2.41mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.750' (228.60mm, 9.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 560 | 2,36192 € | 15 494,20 € |
| Unit Price without VAT: | 2,36192 € |
|---|---|
| Unit Price with VAT: | 2,83430 € |



