
CB5291-000 | |
|---|---|
DigiKey Part Number | 2266-CB5291-000TB-ND |
Manufacturer | |
Manufacturer Product Number | CB5291-000 |
Description | HEATSHRINK 2" X 1' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.160" (4.06mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |

