
FL2500-NO.4-J2-0-60MM | |
---|---|
DigiKey Part Number | FL2500-NO.4-J2-0-60MM-ND |
Manufacturer | |
Manufacturer Product Number | FL2500-NO.4-J2-0-60MM |
Description | HEATSHRINK 0.7" X 0.196' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.196' (60.00mm, 2.36") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.196' (60.00mm, 2.36") | |
Inner Diameter - Supplied | 0.700" (17.78mm) | |
Inner Diameter - Recovered | 0.175" (4.45mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,73985 € | 3 699,25 € |
Unit Price without VAT: | 0,73985 € |
---|---|
Unit Price with VAT: | 0,88782 € |