
B-155-9005 | |
|---|---|
DigiKey Part Number | B-155-9005-ND |
Manufacturer | |
Manufacturer Product Number | B-155-9005 |
Description | SLDR SLEEVE WIRE-WIRE 0.275" CLR |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.275" (6.99mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.275" (6.99mm) |
Series | Length 1.655" (42.04mm) |
Packaging Bulk | Color Transparent - Clear |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,29610 € | 3 240,25 € |
| Unit Price without VAT: | 1,29610 € |
|---|---|
| Unit Price with VAT: | 1,55532 € |


