
D-105-00CS1979 | |
|---|---|
DigiKey Part Number | D-105-00CS1979-ND |
Manufacturer | |
Manufacturer Product Number | D-105-00CS1979 |
Description | SLDR SLV WIRE-WIRE 0.525/0.545" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.525" (13.34mm), 0.545" (13.84mm) |
Datasheet | Datasheet |
Category | Diameter 0.525" (13.34mm), 0.545" (13.84mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 1.170" (29.72mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,47238 € | 3 788,95 € |
| Unit Price without VAT: | 9,47238 € |
|---|---|
| Unit Price with VAT: | 11,36686 € |

