
SO63-4-55-22-90 | |
|---|---|
DigiKey Part Number | SO63-4-55-22-90-ND |
Manufacturer | |
Manufacturer Product Number | SO63-4-55-22-90 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Category | Diameter 0.235" (5.97mm), 0.255" (6.48mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.750" (19.05mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,97200 € | 29,72 € |
| 25 | 2,78600 € | 69,65 € |
| 50 | 2,65280 € | 132,64 € |
| 100 | 2,52620 € | 252,62 € |
| 300 | 2,33773 € | 701,32 € |
| 500 | 2,25502 € | 1 127,51 € |
| 1 000 | 2,14744 € | 2 147,44 € |
| 2 500 | 2,01313 € | 5 032,82 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,20000 € |



