
B-015-20 | |
|---|---|
DigiKey Part Number | B-015-20-ND |
Manufacturer | |
Manufacturer Product Number | B-015-20 |
Description | SLD SLV WIRE-WIR/PIN 0.15/0.354" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.150" (3.80mm), 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.150" (3.80mm), 0.354" (9.00mm) | |
Length | 1.622" (41.20mm) | |
Color | Transparent - Blue | |
Features | 2 Part, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,95760 € | 10 978,80 € |
| Unit Price without VAT: | 21,95760 € |
|---|---|
| Unit Price with VAT: | 26,34912 € |

