
CP1854-000 | |
|---|---|
DigiKey Part Number | CP1854-000-ND |
Manufacturer | |
Manufacturer Product Number | CP1854-000 |
Description | SLDR SLV WIRE-WIRE 0.075/0.105" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Category | Diameter 0.075" (1.91mm), 0.105" (2.67mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.650" (16.50mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,81908 € | 3 409,54 € |
| Unit Price without VAT: | 6,81908 € |
|---|---|
| Unit Price with VAT: | 8,18290 € |

