
| CB9692-000 | |
|---|---|
| DigiKey Part Number | CB9692-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | CB9692-000 | 
| Description | HEATSHRINK 1/8" BLACK | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | - | |
| Inner Diameter - Supplied | 0.125" (3.18mm) | |
| Inner Diameter - Recovered | 0.062" (1.57mm) | |
| Recovered Wall Thickness | 0.031" (0.79mm) | |
| Material | ||
| Features | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | |
| Color | ||
| Operating Temperature | -40°C ~ 200°C | |
| Grade | - | |
| Qualification | - | |
| Shrink Temperature | 100°C | |
| Storage/Refrigeration Temperature | - | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 15,69590 € | 4 708,77 € | 
| Unit Price without VAT: | 15,69590 € | 
|---|---|
| Unit Price with VAT: | 18,83508 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France