
99M0111-22-9 | |
|---|---|
DigiKey Part Number | 99M0111-22-9-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-22-9 |
Description | HOOK-UP DL STRND 22AWG WHT 1' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/0.0059" White 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Active | Length 1.00' (0.30m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature 120°C |
Conductor Strand 19/0.0059" | Jacket Color |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 6 562 | 0,44885 € | 2 945,35 € |
| Unit Price without VAT: | 0,44885 € |
|---|---|
| Unit Price with VAT: | 0,53862 € |



