
99M0111-14-0 | |
|---|---|
DigiKey Part Number | 99M0111-14-0-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-14-0 |
Description | HOOK-UP DL STRND 14AWG BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up, Dual Wall Wire 37/0.0098" Black 600V 3281' (1000.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.093" (2.36mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Active | Length 3281' (1000.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature 120°C |
Conductor Strand 37/0.0098" | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 281 | 1,37929 € | 4 525,45 € |
| Unit Price without VAT: | 1,37929 € |
|---|---|
| Unit Price with VAT: | 1,65515 € |

