
9-1195416-3 | |
|---|---|
DigiKey Part Number | 9-1195416-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1195416-3 |
Description | SLDR SLEEVE WIRE-WIRE 0.28/0.3" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.280" (7.11mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Category | Diameter 0.280" (7.11mm), 0.300" (7.62mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 1.187" (30.15mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 4,25375 € | 9 358,25 € |
| Unit Price without VAT: | 4,25375 € |
|---|---|
| Unit Price with VAT: | 5,10450 € |

