
9-1194900-5 | |
|---|---|
DigiKey Part Number | 9-1194900-5-ND |
Manufacturer | |
Manufacturer Product Number | 9-1194900-5 |
Description | SLDR SLEEVE WIRE-WIRE 0.175/0.2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.175" (4.45mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.175" (4.45mm), 0.200" (5.08mm) |
Series | Length 0.680" (17.27mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,21751 € | 2 217,51 € |
| Unit Price without VAT: | 2,21751 € |
|---|---|
| Unit Price with VAT: | 2,66101 € |

