
55A6053-24-MST4-9CS2275 | |
|---|---|
DigiKey Part Number | 55A6053-24-MST4-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A6053-24-MST4-9CS2275 |
Description | CABLE 4COND 24AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.142" (3.61mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 7,00592 € | 14 011,84 € |
| Unit Price without VAT: | 7,00592 € |
|---|---|
| Unit Price with VAT: | 8,40710 € |

