
82A1121-24-9/90-9 | |
|---|---|
DigiKey Part Number | 82A1121-24-9/90-9-ND |
Manufacturer | |
Manufacturer Product Number | 82A1121-24-9/90-9 |
Description | CABLE 2COND 24AWG WHITE SHLD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Jacket Color White |
Packaging Bulk | Voltage 600 V |
Part Status Active | Operating Temperature 150°C |
Cable Type | Jacket (Insulation) Thickness 0.0090" (0.229mm) |
Number of Conductors 2 | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.109" (2.77mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 6,00863 € | 12 017,26 € |
| Unit Price without VAT: | 6,00863 € |
|---|---|
| Unit Price with VAT: | 7,21036 € |

