
55/0132-22-2/4/6 | |
|---|---|
DigiKey Part Number | 55/0132-22-2/4/6-ND |
Manufacturer | |
Manufacturer Product Number | 55/0132-22-2/4/6 |
Description | CABLE 3COND 22AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 22 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/34 |
Mfr | Conductor Material Copper, Silver Coated |
Packaging Bulk | Jacket (Insulation) Diameter 0.093" (2.36mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 3 (1 Triad Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 7,32457 € | 14 649,14 € |
| Unit Price without VAT: | 7,32457 € |
|---|---|
| Unit Price with VAT: | 8,78948 € |

