Image for 82A0144-26-MST4CS3017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0144-26-MST4CS3017

DigiKey Part Number
82A0144-26-MST4CS3017-ND
Manufacturer
Manufacturer Product Number
82A0144-26-MST4CS3017
Description
CABLE 4COND 26AWG
Customer Reference
Detailed Description
4 (1 Twisted Quad) Conductor Multi-Conductor Cable 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
63/44
Mfr
Conductor Material
Copper Alloy, Silver Coated
Packaging
Bulk
Jacket (Insulation) Diameter
0.080" (2.03mm)
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
150°C
Number of Conductors
4 (1 Twisted Quad)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.