82A0111-22-F868-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,10810 €
Datasheet
22 AWG Hook-Up Wire 154/44 White 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-22-F868-9

DigiKey Part Number
82A0111-22-F868-9-ND
Manufacturer
Manufacturer Product Number
82A0111-22-F868-9
Description
HOOK-UP STRND 22AWG 600V WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 154/44 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.043" (1.09mm)
Series
Jacket (Insulation) Thickness
0.004" (0.09mm)
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759
Conductor Strand
154/44
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82A0111-22-9CS3017TE Connectivity Raychem Cable Protection082A0111-22-9CS3017-ND1,10810 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 0001,07672 €5 383,60 €
Manufacturers Standard Package
Unit Price without VAT:1,07672 €
Unit Price with VAT:1,29206 €