
8-1899792-4 | |
|---|---|
DigiKey Part Number | 8-1899792-4-ND |
Manufacturer | |
Manufacturer Product Number | 8-1899792-4 |
Description | LABEL HEAT SHRINKABLE WHITE |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.50" W x 1.97" L (38.1mm x 50.0mm) |
Datasheet | Datasheet |
Category | Label Size 1.50" W x 1.97" L (38.1mm x 50.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized |
Packaging Strip | For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Label Type Heat Shrinkable | Base Product Number |

