
10600-22-9 | |
---|---|
DigiKey Part Number | 10600-22-9-ND |
Manufacturer | |
Manufacturer Product Number | 10600-22-9 |
Description | CABLE TWINAXIAL 22AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 22 AWG 70 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.204" (5.18mm) | |
Shield Type | Double Braid | |
Impedance | 70 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.062" (1.57mm) | |
Shield Material | Copper, Bare; Copper, Nickel Coated | |
Shield Coverage | 90% | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 9,74676 € | 19 493,52 € |
Unit Price without VAT: | 9,74676 € |
---|---|
Unit Price with VAT: | 11,69611 € |