
7726D066A-9CS2667 | |
|---|---|
DigiKey Part Number | 7726D066A-9CS2667-ND |
Manufacturer | |
Manufacturer Product Number | 7726D066A-9CS2667 |
Description | CABLE TWINAXIAL 26AWG 100' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 26 AWG 100.0' (30.48m) 77 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 26 AWG | |
Conductor Strand | 19 Strands / 38 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Shield Type | Braid | |
Impedance | 77 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | White | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.037" (0.94mm) | |
Shield Material | Copper Alloy, Silver Coated | |
Shield Coverage | 90% | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,21587 € | 18 039,67 € |
| Unit Price without VAT: | 7,21587 € |
|---|---|
| Unit Price with VAT: | 8,65904 € |

