
7724Y3664-9 | |
|---|---|
DigiKey Part Number | 7724Y3664-9-ND |
Manufacturer | |
Manufacturer Product Number | 7724Y3664-9 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 77 Ohms |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 77 Ohms |
Series | Jacket Color White |
Packaging Bulk | Conductor Material Copper Alloy, Silver Coated |
Part Status Active | Dielectric Material Ethylene Tetrafluoroethylene (ETFE) |
Cable Type Twinaxial | Dielectric Diameter 0.052" (1.32mm) |
Wire Gauge 24 AWG | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 36 AWG | Shield Coverage 85% |
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE) | Base Product Number |
Jacket (Insulation) Diameter 0.157" (3.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,96612 € | 29 915,30 € |
| Unit Price without VAT: | 11,96612 € |
|---|---|
| Unit Price with VAT: | 14,35934 € |

