Twinaxial Cable 24 AWG 77 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7724S0664-96

DigiKey Part Number
7724S0664-96-ND
Manufacturer
Manufacturer Product Number
7724S0664-96
Description
CABLE TWINAXIAL 24AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 77 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.111" (2.82mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Shield Type
Braid
Series
Impedance
77 Ohms
Packaging
Bulk
Jacket Color
White, Blue Stripe
Part Status
Active
Conductor Material
Copper Alloy, Silver Coated
Cable Type
Twinaxial
Dielectric Material
Ethylene Tetrafluoroethylene (ETFE)
Wire Gauge
24 AWG
Dielectric Diameter
0.047" (1.19mm)
Conductor Strand
7 Strands / 0.0076"
Shield Material
Copper, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 5009,39642 €23 491,05 €
Manufacturers Standard Package
Unit Price without VAT:9,39642 €
Unit Price with VAT:11,27570 €